- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V7D2GHHB-00000-000
V7D2GHHB-00000-000
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Quick Connect 20A 12VDC 150000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) SPDT Quick Connect 20A 12VDC 150000Cycles Bulk
Search Keywords: V7D2GHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V7D2GHHB-00000-000
-
Alias/AKA:RCV-00014860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$21.05
30
$20.42
50
$19.83
100
$13.96
250
$10.86
500
$10.57
1,000 +
$10.43
Click for Quote
Log in
to unlock special pricing