- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V7D1DCCC-CNB00-000
V7D1DCCC-CNB00-000
Carling Technologies
Sealed Rocker Switch - ON-OFF-(ON) - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - One ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-OFF-(ON) - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - One Seal Black Bracket - Red Lens - Black Soft Surface Actuator.
Search Keywords: V7D1DCCCCNB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V7D1DCCC-CNB00-000
-
Alias/AKA:RCV-37121062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$24.42
30
$23.70
50
$22.68
100
$15.53
250
$12.60
500
$12.26
1,000 +
$12.10
Click for Quote
Log in
to unlock special pricing