- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V7D1AC0B-A4B00-000
Carling Technologies
V7D1AC0B-A4B00-000
Rocker Switch - SPDT - ON-OFF - 20A@12V - Illuminated Red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rocker Switch - SPDT - ON-OFF - 20A@12V - Illuminated Red
Search Keywords: V7D1AC0BA4B00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V7D1AC0B-A4B00-000
-
Alias/AKA:RCV-00113281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is V7D1AC0B-A4B00-000 RoHS compliant?
Yes, V7D1AC0B-A4B00-000 is RoHS compliant.
What is the lead time for V7D1AC0B-A4B00-000?
The standard lead time for V7D1AC0B-A4B00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$18.86
50
$14.14
75
$13.20
100 +
$12.93
Click for Quote
Log in
to unlock special pricing