- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V75AA10C-ARC00-000
Carling Technologies
V75AA10C-ARC00-000
Switch Rocker ON OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V75AA10CARC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V75AA10C-ARC00-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is V75AA10C-ARC00-000 RoHS compliant?
No, V75AA10C-ARC00-000 is not RoHS compliant.
What is the lead time for V75AA10C-ARC00-000?
The standard lead time for V75AA10C-ARC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.05
25
$10.49
50
$10.25
100
$10.03
300
$8.03
500
$7.92
1,000 +
$7.88
Click for Quote
Log in
to unlock special pricing