- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V751S001-6ZZXX-100-XBR1
V751S001-6ZZXX-100-XBR1
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Rocker ON OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V751S0016ZZXX100XBR1
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:V751S001-6ZZXX-100-XBR1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
155
즉시 배송 가능
Minimum Order Quantity:
10
다수:
10
27 Weeks
배송 가능
11. 30. 26
PRICE (USD)
수량
Unit Price
10
$7.47
30
$7.35
50
$7.18
100
$4.68
250
$3.71
500
$3.17
1,000 +
$2.98
Click for Quote
Log in
특별 가격 잠금 해제