- Home ›
- All Products›
- V6DAS00C-AZC00-000
V6DAS00C-AZC00-000
Carling Technologies
Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: V6DAS00CAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6DAS00C-AZC00-000
-
Alias/AKA:RCV-37107875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$12.17
40
$11.66
60
$11.25
100
$8.10
260
$6.24
500
$6.22
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing