- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D2S00B-CZC00-000
Carling Technologies
V6D2S00B-CZC00-000
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
Search Keywords: V6D2S00BCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D2S00B-CZC00-000
-
Alias/AKA:RCV-00018113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
Frequently Asked Questions
Is V6D2S00B-CZC00-000 RoHS compliant?
Yes, V6D2S00B-CZC00-000 is RoHS compliant.
What is the lead time for V6D2S00B-CZC00-000?
The standard lead time for V6D2S00B-CZC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$10.96
50
$8.22
75
$7.67
100 +
$7.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT