Available Replacements
Older Equivalent
RCV-00006951
RCV-00006951

Carling Technologies

In Stock: 150

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

V6D2S00B-AZC00-000

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V6D2S00BAZC00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V6D2S00B-AZC00-000
  • Alias/AKA:
    RCV-00006951
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$12.19
40
$11.93
60
$11.70
100
$9.68
260
$8.13
500
$7.86
1,000 +
$7.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!