- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D2AH0B-A9C00-000
V6D2AH0B-A9C00-000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V6D2AH0BA9C00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D2AH0B-A9C00-000
-
Alias/AKA:RCV-00010422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$15.96
20
$15.16
40
$14.40
80
$13.68
100
$9.77
250 +
$7.93
Click for Quote
Log in
to unlock special pricing