- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D1S00C-AZB00-000
V6D1S00C-AZB00-000
Carling Technologies
Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: V6D1S00CAZB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D1S00C-AZB00-000
-
Alias/AKA:RCV-37103095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$13.08
20
$12.42
40
$11.80
80
$11.21
100
$8.01
250 +
$6.50
Click for Quote
Log in
to unlock special pricing