- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D1S001-1ZZ00-000
Available Replacements
Carling Technologies
V6D1S001-1ZZ00-000
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V6D1S0011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D1S001-1ZZ00-000
-
Alias/AKA:RCV-00000625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces V6D1S001-1ZZ00-000?
The recommended replacement for V6D1S001-1ZZ00-000 is RCV-00000625 from Carling Technologies, available from OnlineComponents.com.
Is V6D1S001-1ZZ00-000 RoHS compliant?
Yes, V6D1S001-1ZZ00-000 is RoHS compliant.
What is the lead time for V6D1S001-1ZZ00-000?
The standard lead time for V6D1S001-1ZZ00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$18.03
10
$14.03
25
$11.79
50
$10.85
75
$10.45
100 +
$10.35
Click for Quote
Log in
to unlock special pricing