- Home ›
- All Products›
- V6D1DCCC-GSC00-000
V6D1DCCC-GSC00-000
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPDT ON-OFF-ON Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPDT ON-OFF-ON Panel Mount
Search Keywords: V6D1DCCCGSC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D1DCCC-GSC00-000
-
Alias/AKA:RCV-00112195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$19.91
10
$18.10
30
$17.83
50
$17.57
100
$12.21
250
$9.91
500
$9.78
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing