- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D1A60B-ARB00-000
V6D1A60B-ARB00-000
Carling Technologies
Switch Rocker ON OFF ON SPDT - Quick Connect Rocker - 20A - 12VDC - 150000Cycles - Automotive Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT - Quick Connect Rocker - 20A - 12VDC - 150000Cycles - Automotive Bulk.
Search Keywords: V6D1A60BARB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D1A60B-ARB00-000
-
Alias/AKA:RCV-37106300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$15.20
20
$14.44
40
$13.72
80
$13.03
100
$9.31
250 +
$7.55
Click for Quote
Log in
to unlock special pricing