- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6B2UVVB-00000-000
V6B2UVVB-00000-000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V6B2UVVB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6B2UVVB-00000-000
-
Alias/AKA:RCV-00013972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.03
20
$18.08
40
$17.17
80
$16.32
100
$11.65
250 +
$9.45
Click for Quote
Log in
to unlock special pricing