- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6510001-1ZZ00-000
V6510001-1ZZ00-000
Carling Technologies
Rocker Switch - SPDT - On-Off-On - 15A 125VAC - Black Concave (Standard V) Actuator - IP66/IP68 - Quick Connect 0.250" (6.3mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - On-Off-On - 15A 125VAC - Black Concave (Standard V) Actuator - IP66/IP68 - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In.
Search Keywords: V65100011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6510001-1ZZ00-000
-
Alias/AKA:RCV-00001410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$15.32
40
$14.46
60
$14.14
100
$13.37
260
$11.50
500
$11.47
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT