- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V5B2AP0C-00000-000
V5B2AP0C-00000-000
Carling Technologies
Switch Rocker ON None (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycle
Search Keywords: V5B2AP0C00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V5B2AP0C-00000-000
-
Alias/AKA:RCV-00100539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$16.59
20
$15.76
40
$14.98
80
$14.23
100
$10.16
250 +
$8.24
Click for Quote
Log in
to unlock special pricing