- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V4DAS00B-00000-000
V4DAS00B-00000-000
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Search Keywords: V4DAS00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4DAS00B-00000-000
-
Alias/AKA:RCV-37113018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$8.98
40
$8.96
60
$8.51
100
$6.13
260
$4.76
500
$4.56
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing