- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V4D1K66B-00000-000
V4D1K66B-00000-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-ON - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-ON - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: V4D1K66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4D1K66B-00000-000
-
Alias/AKA:RCV-00015606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
20
$12.13
40
$11.85
60
$11.59
100
$8.35
260
$6.59
500
$6.50
1,000 +
$6.46
Click for Quote
Log in
to unlock special pricing