- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V4B2AP0C-A9C00-000
V4B2AP0C-A9C00-000
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V4B2AP0CA9C00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4B2AP0C-A9C00-000
-
Alias/AKA:RCV-00101731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$14.07
30
$13.86
50
$13.66
100
$9.69
250
$7.70
500
$7.60
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing