- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V4B1S00B-00000-000
V4B1S00B-00000-000
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycle
Search Keywords: V4B1S00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4B1S00B-00000-000
-
Alias/AKA:RCV-00004582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$7.744
20
$7.040
40
$7.020
60
$6.820
100
$4.910
260
$3.900
500
$3.820
1,000 +
$3.770
Click for Quote
Log in
to unlock special pricing