- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2DAAC0C-00000-000
V2DAAC0C-00000-000
Carling Technologies
Switch Rocker (ON)-NONE-OFF SPST Quick Connect 20A 12V 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker (ON)-NONE-OFF SPST Quick Connect 20A 12V 100000Cycle
Search Keywords: V2DAAC0C00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2DAAC0C-00000-000
-
Alias/AKA:RCV-37111920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$12.28
30
$12.10
50
$11.92
100
$8.52
250
$6.72
500
$6.64
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing