- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2D2UHNB-AAC00-000
V2D2UHNB-AAC00-000
Carling Technologies
Rocker Switch - SPST-NO - Off-Mom - 20A 12VDC - Black Convex (Reverse V) Actuator - 12VDC Amber/Green LED Illumination - 0.250 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST-NO - Off-Mom - 20A 12VDC - Black Convex (Reverse V) Actuator - 12VDC Amber/Green LED Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: V2D2UHNBAAC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2D2UHNB-AAC00-000
-
Alias/AKA:RCV-00014650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 7/23/26
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$28.28
30
$26.13
50
$26.07
100
$22.39
250
$21.82
500
$21.24
1,000 +
$20.96
Click for Quote
Log in
to unlock special pricing
Older Equivalent