- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2D2S00B-CZS00-000
Carling Technologies
V2D2S00B-CZS00-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2D2S00B-CZS00-000
-
Alias/AKA:RCV-00109232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:(ON) None OFF
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect