- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2D2S00B-CZC00-000
V2D2S00B-CZC00-000
Carling Technologies
Sealed Rocker Switch - (ON)-NONE-OFF - Single Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - No Lamp - No Seal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-NONE-OFF - Single Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - No Lamp - No Seal Black Bracket - No Lens - Black Hard Surface Actuator.
Search Keywords: V2D2S00BCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2D2S00B-CZC00-000
-
Alias/AKA:RCV-00107511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$10.73
40
$10.25
60
$10.17
100
$7.32
260
$5.45
500
$5.44
1,000 +
$5.30
Click for Quote
Log in
to unlock special pricing