- Home ›
- All Products›
- V2D2KNNB-00000-000
V2D2KNNB-00000-000
Carling Technologies
A V-Series Contura rocker switch base rated for 20A at 12V, featuring dual independent 12VDC amber LED illumination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A V-Series Contura rocker switch base rated for 20A at 12V, featuring dual independent 12VDC amber LED illumination.
Search Keywords: V2D2KNNB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2D2KNNB-00000-000
-
Alias/AKA:RCV-00110912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$18.14
30
$17.60
50
$17.09
100
$12.03
250
$9.36
500
$9.11
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT