help desk software
Image is representational - see mfr. specs

V2D1BC0B-00000-000

Carling Technologies

Switch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V2D1BC0B00000000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carling Technologies
  • Número do item:
    V2D1BC0B-00000-000
  • Alias/AKA:
    RCV-00015647
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker,Paddle Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
10
Multiple:
10
8 Weeks Pode enviar 19/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$12.11
30
$11.73
50
$11.21
100
$7.79
250
$5.95
500
$5.86
1 000 +
$5.77
Click for Quote
Conecte-se para desbloquear preços especiais