- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2D1AT0C-00000-000
V2D1AT0C-00000-000
Carling Technologies
Rocker Switch - SPST-NO - Off-Mom - 20A 12VDC - Actuator Arm, Cap Required - 12VDC Red LED - Quick Connect 0.250" (6.3mm) - Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST-NO - Off-Mom - 20A 12VDC - Actuator Arm, Cap Required - 12VDC Red LED - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In.
Search Keywords: V2D1AT0C00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2D1AT0C-00000-000
-
Alias/AKA:RCV-00003775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$15.95
30
$15.48
50
$15.03
100
$10.73
250
$8.23
500
$8.01
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing