- Home ›
- All Products›
- V2C1A701-4PZAD-100
V2C1A701-4PZAD-100
Carling Technologies
Switch Rocker Spst-no 20A 18V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spst-no 20A 18V
Search Keywords: V2C1A7014PZAD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2C1A701-4PZAD-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$16.17
30
$15.68
50
$15.23
100
$10.72
250
$8.34
500
$8.12
1,000 +
$8.01
Click for Quote
Log in
to unlock special pricing