- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2B2S004-6ZZ00-000
V2B2S004-6ZZ00-000
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V2B2S0046ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2B2S004-6ZZ00-000
-
Alias/AKA:RCV-00005018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:(ON) None OFF13839
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$13.37
40
$12.77
60
$12.30
100
$8.86
260
$6.79
500
$6.77
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing