- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V251S00C-AZB00-000
V251S00C-AZB00-000
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V251S00CAZB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V251S00C-AZB00-000
-
Alias/AKA:RCV-00000579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:(ON) None OFF13839
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$10.42
40
$10.27
60
$10.06
100
$7.24
260
$5.78
500
$5.70
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing