- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V241S00B-CZC00-000
V241S00B-CZC00-000
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V241S00BCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V241S00B-CZC00-000
-
Alias/AKA:RCV-37106580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:(ON) None OFF
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$10.14
20
$9.63
40
$9.15
80
$8.69
100
$6.21
250 +
$5.04
Click for Quote
Log in
to unlock special pricing