- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1E2BH01-1KZ00-000
V1E2BH01-1KZ00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 14VAC 14VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 14VAC 14VDC 150000Cycles Automotive Bulk
Search Keywords: V1E2BH011KZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1E2BH01-1KZ00-000
-
Alias/AKA:RCV-00005158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@14VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$14.03
30
$13.82
50
$13.62
100
$9.66
250
$7.68
500
$7.58
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing