- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1E2B601-1LZ00-000
V1E2B601-1LZ00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A 14V - 10A 14VT (circuit 1 - 4 - A & D only) - 10 Terminals - .250 TAB ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A 14V - 10A 14VT (circuit 1 - 4 - A & D only) - 10 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp.
Search Keywords: V1E2B6011LZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1E2B601-1LZ00-000
-
Alias/AKA:RCV-00005342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.26
30
$15.78
50
$15.32
100
$10.79
250
$8.39
500
$8.17
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing