- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAS00B-AZB00-000
V1DAS00B-AZB00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - No Lamp - No Seal B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - No Lamp - No Seal Black Bracket - No Lens - Black Soft Surface Actuator.
Search Keywords: V1DAS00BAZB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAS00B-AZB00-000
-
Alias/AKA:RCV-37108275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$8.61
40
$8.42
60
$8.23
100
$5.92
260
$4.68
500
$4.66
1,000 +
$4.62
Click for Quote
Log in
to unlock special pricing