- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAK66B-00000-000
V1DAK66B-00000-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - 12V Incandescent La ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: V1DAK66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAK66B-00000-000
-
Alias/AKA:RCV-00100532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$14.23
40
$13.60
60
$13.10
100
$9.43
260
$7.23
500
$7.04
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing