- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAJHHB-00000-000
V1DAJHHB-00000-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Search Keywords: V1DAJHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAJHHB-00000-000
-
Alias/AKA:RCV-00010901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.86
20
$16.97
40
$16.12
80
$15.31
100
$10.94
250 +
$8.87
Click for Quote
Log in
to unlock special pricing