- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAJ66B-00000-000
V1DAJ66B-00000-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1DAJ66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAJ66B-00000-000
-
Alias/AKA:RCV-00002197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$11.64
40
$11.37
60
$11.12
100
$8.01
260
$6.32
500
$6.24
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT