- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAB60C-CBC00-000
V1DAB60C-CBC00-000
Carling Technologies
Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Search Keywords: V1DAB60CCBC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAB60C-CBC00-000
-
Alias/AKA:RCV-37111795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$13.82
20
$13.13
40
$12.47
80
$11.85
100
$8.46
250 +
$6.87
Click for Quote
Log in
to unlock special pricing