- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAB60B-ARB00-000
Available Replacements
Older Equivalent
Carling Technologies
V1DAB60B-ARB00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1DAB60BARB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAB60B-ARB00-000
-
Alias/AKA:RCV-37109740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces V1DAB60B-ARB00-000?
The recommended replacement for V1DAB60B-ARB00-000 is RCV-37109740 from Carling Technologies, available from OnlineComponents.com.
Is V1DAB60B-ARB00-000 RoHS compliant?
Yes, V1DAB60B-ARB00-000 is RoHS compliant.
What is the lead time for V1DAB60B-ARB00-000?
The standard lead time for V1DAB60B-ARB00-000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
185
can ship 9/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$20.50
10
$17.91
25
$16.86
50
$15.59
75
$15.53
100 +
$14.58
Click for Quote
Log in
to unlock special pricing