- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1DAAC0B-00000-000
V1DAAC0B-00000-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - 12VDC Red Lamp - No ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) With Barriers - 12VDC Red Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: V1DAAC0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1DAAC0B-00000-000
-
Alias/AKA:RCV-37110785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$10.36
40
$10.12
60
$9.89
100
$7.12
260
$5.62
500
$5.61
1,000 +
$5.55
Click for Quote
Log in
to unlock special pricing