- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D2HWCB-A8M00-000
V1D2HWCB-A8M00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D2HWCBA8M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D2HWCB-A8M00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Locking Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1.16
25
$1.14
50
$1.12
100
$1.10
500
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing