- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D2B60B-00000-000
Available Replacements
Carling Technologies
V1D2B60B-00000-000
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D2B60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D2B60B-00000-000
-
Alias/AKA:RCV-00007702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
What replaces V1D2B60B-00000-000?
The recommended replacement for V1D2B60B-00000-000 is RCV-00007702 from Carling Technologies, available from OnlineComponents.com.
Is V1D2B60B-00000-000 RoHS compliant?
Yes, V1D2B60B-00000-000 is RoHS compliant.
What is the lead time for V1D2B60B-00000-000?
The standard lead time for V1D2B60B-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.60
50
$6.50
100
$6.41
300
$5.13
500
$5.07
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing