- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1SW0B-AZE00-0
V1D1SW0B-AZE00-0
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D1SW0BAZE000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1SW0B-AZE00-0
-
Alias/AKA:RCV-00005807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Locking Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$13.70
40
$13.09
60
$12.61
100
$9.08
260
$6.96
500
$6.77
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing