- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1S001-1ZZ00-000
V1D1S001-1ZZ00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycle
Search Keywords: V1D1S0011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1S001-1ZZ00-000
-
Alias/AKA:RCV-00000818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$10.19
20
$9.68
40
$9.20
80
$8.74
100
$6.24
250 +
$5.06
Click for Quote
Log in
to unlock special pricing