- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1KTTB-00000-000
V1D1KTTB-00000-000
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPST ON-None-OFF Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPST ON-None-OFF Panel Mount
Search Keywords: V1D1KTTB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1KTTB-00000-000
-
Alias/AKA:RCV-00110812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$24.00
30
$21.83
50
$21.12
100
$17.61
250
$17.47
500
$17.43
1,000 +
$17.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT