- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1GTTB-00000-000
V1D1GTTB-00000-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D1GTTB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1GTTB-00000-000
-
Alias/AKA:RCV-00011819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Red/Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$25.06
30
$22.89
50
$22.07
100
$20.18
250
$19.86
500
$19.76
1,000 +
$19.67
Click for Quote
Log in
to unlock special pricing