- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1GNNB-00000-000
Carling Technologies
V1D1GNNB-00000-000
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1GNNB-00000-000
-
Alias/AKA:RCV-00002993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight