- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1GHNB-AAC00-000
V1D1GHNB-AAC00-000
Carling Technologies
V SERIES-CONTURA III - 20A - 12V- black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
V SERIES-CONTURA III - 20A - 12V- black
Search Keywords: V1D1GHNBAAC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1GHNB-AAC00-000
-
Alias/AKA:RCV-00007126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$15.96
30
$15.72
50
$15.49
100
$10.99
250
$8.73
500
$8.62
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing