- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1GHHB-00000-000
V1D1GHHB-00000-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V1D1GHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1GHHB-00000-000
-
Alias/AKA:RCV-00002127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$16.126
10
$14.660
30
$14.310
50
$14.150
100
$10.030
250
$8.000
500
$7.880
1,000 +
$7.750
Click for Quote
Log in
to unlock special pricing