- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1D1G66B-00000-000
V1D1G66B-00000-000
Carling Technologies
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator
Search Keywords: V1D1G66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D1G66B-00000-000
-
Alias/AKA:RCV-00000611
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$11.86
40
$11.49
60
$11.12
100
$9.74
260
$9.59
500
$9.57
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT